Reference Only
MPR0812TEX12Z01A
Power Supplies - Rack Mount RACK MOUNT 850W 12V
Datasheet
MPR0812TEX12Z01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 850 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12 VDC | |
| Output Current | 70.8 A | |
| Industry | Industrial | |
| Length | 228.6 mm | |
| Width | 54.5 mm | |
| Product | Front End Power Supplies | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 3 kVAC | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 70.8 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Packaging | Tray | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 293,98 € | 1.469,90 € | |
| 291,06 € | 2.910,60 € | |
| 288,17 € | 5.763,40 € | |
| 285,30 € | 17.118,00 € | |
| 282,47 € | 28.247,00 € | |
| 279,66 € | 69.915,00 € | |
| 276,88 € | 138.440,00 € | |
| 274,13 € | 274.130,00 € |
Need more?
Sign in to add notes