Reference Only
5KP188A-E3/54
ESD Protection Diodes / TVS Diodes 5000W 188V Unidirect
Datasheet
5KP188A-E3/54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 188 V | |
| Termination Style | Axial | |
| Clamping Voltage | 328 V | |
| Breakdown Voltage | 209 V | |
| Package / Case | P600-2 | |
| Ipp - Peak Pulse Current | 15.2 A | |
| Pppm - Peak Pulse Power Dissipation | 5 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | 5KP188A | |
| Packaging | Reel | |
| Pd - Power Dissipation | 8 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | TransZorb | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a/7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 768,00 € |
Need more?
My Notes
Sign into see notes.