Reference Only

B350B-E3/5BT

Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 60 Amp IFSM

Manufacturer:

Mfr Part:
B350B-E3/5BT

TTI Part:
B350B-E3/5BT

EDA / CAD Models

Alternate Part Number

BR35-R2-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSMB (DO-214AA)
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage660 mV
Ifsm - Forward Surge Current60 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesB350
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6.400 / Multiples: 3.200)
Quantity Unit PriceExt. Price
0,128 €819,20 €
Need more?
Sign in to add notes