Reference Only

ES2F-E3/5BT

Rectifiers 2.0 Amp 300V 35ns

Manufacturer:

Mfr Part:
ES2F-E3/5BT

TTI Part:
ES2F-E3/5BT

EDA / CAD Models

Alternate Part Number

ER2E-R2-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA
Vr - Reverse Voltage300 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current50 A
Ir - Reverse Current10 uA
Recovery Time35 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesES2F-E3/52T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.200 / Multiples: 3.200)
Quantity Unit PriceExt. Price
0,057 €182,40 €
Need more?
Sign in to add notes