Reference Only

KBU4K-E4/51

End of Life
Bridge Rectifiers 4.0 Amp 800 Volt

Manufacturer:

Mfr Part:
KBU4K-E4/51

TTI Part:
KBU4K-E4/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseKBU
Peak Reverse Voltage800 V
Vf - Forward Voltage1 V
Max Surge Current200 A
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Length23.7 mm
Width7.1 mm
Height19.3 mm
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage560 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5.250In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.