Reference Only

SB140-E3/73

Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 50 Amp IFSM

Manufacturer:

Mfr Part:
SB140-E3/73

TTI Part:
SB140-E3/73

EDA / CAD Models

Alternate Part Number

SB140-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseDO-204AL-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage480 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current500 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases11DQ04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.