Reference Only

SM15T150A-E3/57T

ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni

Manufacturer:

Mfr Part:
SM15T150A-E3/57T

TTI Part:
SM15T150A-E3/57T

EDA / CAD Models

Alternate Part Number

SM15T150A-M3/57T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage128 V
Termination StyleSMD/SMT
Clamping Voltage207 V
Breakdown Voltage143 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current7.2 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM15T
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM15T150A-E3/9AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
0,139 €118,15 €
0,137 €232,90 €
0,134 €341,70 €
0,132 €561,00 €
0,13 €884,00 €
0,128 €1.632,00 €
0,125 €2.656,25 €
Need more?
Sign in to add notes