Reference Only

SM6T33AHM3-B/H

ESD Protection Diodes / TVS Diodes 600W 33VBR 5% UNI DO214AA

Manufacturer:

Mfr Part:
SM6T33AHM3-B/H

TTI Part:
SM6T33AHM3-B/H

EDA / CAD Models

Alternate Part Number

SM6T33AHE3-B/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage28.2 V
Termination StyleSMD/SMT
Clamping Voltage45.7 V
Breakdown Voltage31.4 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current13.1 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesSM6T
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7.500 / Multiples: 750)
Quantity Unit PriceExt. Price
0,164 €1.230,00 €
Need more?

My Notes

Sign into see notes.