Reference Only

SM6T68CA-E3/5B

ESD Protection Diodes / TVS Diodes 600W 68V 5% Bi

Manufacturer:

Mfr Part:
SM6T68CA-E3/5B

TTI Part:
SM6T68CA-E3/5B

EDA / CAD Models

Alternate Part Number

SM6T68CA-M3/5B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage58.1 V
Termination StyleSMD/SMT
Clamping Voltage121 V
Breakdown Voltage64.6 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current33 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSM6T
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM6T68CA-E3/52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.200 / Multiples: 3.200)
Quantity Unit PriceExt. Price
0,06 €192,00 €
Need more?

My Notes

Sign into see notes.