Reference Only

SMA6J16A-E3/5A

ESD Protection Diodes / TVS Diodes 600W 16V 5% Unidir

Manufacturer:

Mfr Part:
SMA6J16A-E3/5A

TTI Part:
SMA6J16A-E3/5A

EDA / CAD Models

Alternate Part Number

SMA6J16A-M3/5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage29.5 V
Breakdown Voltage17.8 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current119 A
Pppm - Peak Pulse Power Dissipation4 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMA6J
PackagingReel
Pd - Power Dissipation4 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7.500 / Multiples: 7.500)
Quantity Unit PriceExt. Price
0,082 €615,00 €
Need more?
Sign in to add notes