Reference Only
TA6L56AHM3/H
ESD Protection Diodes / TVS Diodes TVS Diode, 600W, 56V, 5%, SlimSMAW, PAR, auto-grade
Datasheet
TA6L56AHM3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 47.8 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 77 V | |
| Breakdown Voltage | 53.2 V | |
| Package / Case | DO-221AD-2 | |
| Ipp - Peak Pulse Current | 7.8 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 185 C | |
| Series | TA6L | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.1 W | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 3.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,097 € | 679,00 € |
Need more?
My Notes
Sign into see notes.