Reference Only

UF5401-E3/73

Rectifiers 100 Volt 3.0A 50ns 150 Amp IFSM

Manufacturer:

Mfr Part:
UF5401-E3/73

TTI Part:
UF5401-E3/73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-201AD
Vr - Reverse Voltage100 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current150 A
Ir - Reverse Current10 uA
Recovery Time50 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesUF5401-E3/54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
Sign in to add notes