Reference Only
V6KM120DUHM3/H
Schottky Diodes & Rectifiers 6A 120V TMBS FlatPAK 5x6
Datasheet
V6KM120DUHM3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | FlatPAK-5x6-8 | |
| Configuration | Dual | |
| Technology | Si | |
| If - Forward Current | 6 A | |
| Vrrm - Repetitive Reverse Voltage | 120 V | |
| Vf - Forward Voltage | 740 mV | |
| Ifsm - Forward Surge Current | 80 A | |
| Ir - Reverse Current | 10 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | V6KM120DU | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 120 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,228 € | 1.368,00 € |
Need more?
Sign in to add notes