Reference Only
VB60100C-E3/8W
Schottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS
Datasheet
VB60100C-E3/8W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Configuration | Dual Anode Common Cathode | |
| Technology | Si | |
| If - Forward Current | 60 A | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 790 mV | |
| Ifsm - Forward Surge Current | 320 A | |
| Ir - Reverse Current | 1 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | TMBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 1.368,00 € | |
| 1,69 € | 2.704,00 € | |
| 1,66 € | 3.984,00 € | |
| 1,63 € | 6.520,00 € | |
| 1,61 € | 12.880,00 € | |
| 1,58 € | 25.280,00 € | |
| 1,56 € | 49.920,00 € |
Need more?
Sign in to add notes