Reference Only
VB60170G-E3/4W
Schottky Diodes & Rectifiers 60A 170V TrenchMOS
Datasheet
VB60170G-E3/4W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Configuration | Dual Anode Common Cathode | |
| Technology | Si | |
| If - Forward Current | 60 A | |
| Vrrm - Repetitive Reverse Voltage | 170 V | |
| Vf - Forward Voltage | 870 mV | |
| Ifsm - Forward Surge Current | 210 A | |
| Ir - Reverse Current | 450 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | TMBS | |
| Vr - Reverse Voltage | 170 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 11.280,00 € |
Need more?
My Notes
Sign into see notes.