Reference Only
VSSAF3103-M3/I
Schottky Diodes & Rectifiers 3A, 100V, SLIM SMA TRENCH SKY RECT.
Datasheet
VSSAF3103-M3/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-221AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 3 A | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 570 mV | |
| Ifsm - Forward Surge Current | 80 A | |
| Ir - Reverse Current | 4.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VSSAF3 | |
| Packaging | Reel | |
| Operating Temperature Range | - 40 C to + 150 C | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 14.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,113 € | 1.582,00 € |
Need more?
Sign in to add notes