
310AS001NF24
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER ROTATE COUP STRAIGHT
Datasheet
310AS001NF24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,92 € | 109,92 € | |
| 103,63 € | 207,26 € | |
| 90,68 € | 362,72 € | |
| 80,60 € | 806,00 € | |
| 77,17 € | 1.543,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes