
310FS001NF20
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Datasheet
310FS001NF20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 | |
| Shell Size | 20 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Cadmium | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | O-Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 495,77 € | 495,77 € | |
| 490,85 € | 981,70 € | |
| 485,98 € | 1.943,92 € | |
| 481,16 € | 3.368,12 € | |
| 476,39 € | 4.763,90 € | |
| 471,66 € | 9.433,20 € | |
| 466,98 € | 16.344,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes