
311AS001NF0801
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 8 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 619,46 € | 619,46 € | |
| 613,31 € | 1.226,62 € | |
| 607,23 € | 2.428,92 € | |
| 601,21 € | 4.208,47 € | |
| 595,25 € | 5.952,50 € | |
| 589,34 € | 11.786,80 € | |
| 583,50 € | 20.422,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes