Reference Only
311AS001NF1807
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW
Datasheet
311AS001NF1807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 704,63 € | 704,63 € | |
| 640,89 € | 1.281,78 € | |
| 634,53 € | 2.538,12 € | |
| 628,24 € | 4.397,68 € | |
| 622,01 € | 6.220,10 € | |
| 615,84 € | 12.316,80 € | |
| 609,73 € | 21.340,55 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes