Reference Only
311AS001NF2409
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 24 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 675,38 € | 675,38 € | |
| 668,69 € | 1.337,38 € | |
| 662,05 € | 2.648,20 € | |
| 655,49 € | 4.588,43 € | |
| 648,99 € | 6.489,90 € | |
| 642,55 € | 12.851,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.