Reference Only
311AS002NF2811
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 28 | |
| Mating Style | Threaded | |
| Shell Style | Straight | |
| Series | 311-002 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Lamp Base Thread EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 615,78 € | 615,78 € | |
| 609,67 € | 1.219,34 € | |
| 603,62 € | 2.414,48 € | |
| 597,64 € | 4.183,48 € | |
| 591,71 € | 5.917,10 € | |
| 585,84 € | 11.716,80 € | |
| 580,03 € | 20.301,05 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes