Reference Only
311HA001M2503
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW PROFILE 90DEG
Datasheet
311HA001M2503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 25 | |
| Shell Style | Right Angle | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.259,23 € | 1.259,23 € | |
| 1.049,36 € | 2.098,72 € | |
| 862,33 € | 3.449,32 € | |
| 615,95 € | 6.159,50 € | |
| 514,57 € | 10.291,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes