
311HC001M1302
Circular MIL Spec Strain Reliefs & Adapters SHRINKBOOT ADAPTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 13 | |
| Shell Style | Right Angle | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 824,29 € | 824,29 € | |
| 714,84 € | 1.429,68 € | |
| 690,28 € | 2.761,12 € | |
| 577,99 € | 5.779,90 € | |
| 572,26 € | 11.445,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.