Reference Only
311HS001B1103
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 566,30 € | 566,30 € | |
| 560,69 € | 1.121,38 € | |
| 555,13 € | 2.220,52 € | |
| 549,62 € | 3.847,34 € | |
| 544,17 € | 5.441,70 € | |
| 538,77 € | 10.775,40 € | |
| 533,43 € | 18.670,05 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes