Reference Only
311HS001M0901
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW
Datasheet
311HS001M0901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 9 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 563,21 € | 563,21 € | |
| 557,62 € | 1.115,24 € | |
| 552,09 € | 2.208,36 € | |
| 546,61 € | 3.826,27 € | |
| 541,19 € | 5.411,90 € | |
| 535,82 € | 10.716,40 € | |
| 530,51 € | 18.567,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes