Reference Only
311HS001M0903
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT
Datasheet
311HS001M0903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 9 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
176In Stock
600 expected 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 558,67 € | 558,67 € | |
| 553,13 € | 1.106,26 € | |
| 547,64 € | 2.738,20 € | |
| 542,21 € | 5.422,10 € | |
| 536,83 € | 13.420,75 € | |
| 531,51 € | 26.575,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes