Reference Only
311HS001M1302
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 505,96 € | 505,96 € | |
| 438,78 € | 877,56 € | |
| 423,69 € | 1.694,76 € | |
| 315,38 € | 3.153,80 € | |
| 225,71 € | 4.514,20 € | |
| 218,02 € | 10.901,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.