Reference Only
311HS001M2103
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 21 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 713,06 € | 713,06 € | |
| 594,22 € | 1.188,44 € | |
| 519,79 € | 2.079,16 € | |
| 375,00 € | 3.750,00 € | |
| 371,28 € | 7.425,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.