Reference Only
311HS001NF1103
Circular MIL Spec Strain Reliefs & Adapters STRAIGHT EMI/RFI ADAPTOR SZ11S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Cable Diameter | 9.5 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Type | EMI/RFI Shield |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
407In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 296,64 € | 296,64 € | |
| 263,68 € | 527,36 € | |
| 261,06 € | 1.044,24 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes