Reference Only
311HS001NF1303
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Datasheet
311HS001NF1303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 493,40 € | 493,40 € | |
| 448,78 € | 897,56 € | |
| 444,33 € | 1.777,32 € | |
| 439,92 € | 3.079,44 € | |
| 435,55 € | 4.355,50 € | |
| 431,23 € | 8.624,60 € | |
| 426,95 € | 14.943,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes