Reference Only
311HS001NF1505
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTERS
Datasheet
311HS001NF1505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Cable Diameter | 15.9 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | EMI/RFI Shield |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,41 € | 496,41 € | |
| 451,52 € | 903,04 € | |
| 447,04 € | 1.788,16 € | |
| 442,60 € | 3.098,20 € | |
| 438,21 € | 4.382,10 € | |
| 433,86 € | 8.677,20 € | |
| 429,55 € | 15.034,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes