Reference Only
311HS001NF1707
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 17 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Cadmium | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Color | Olive Drab | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.037,71 € | 1.037,71 € | |
| 993,55 € | 1.987,10 € | |
| 953,00 € | 3.812,00 € | |
| 943,56 € | 6.604,92 € | |
| 934,22 € | 9.342,20 € | |
| 924,97 € | 18.499,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.