
311HS001NF2513
Circular MIL Spec Strain Reliefs & Adapters ROUND MIL SPEC. STRAIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.060,61 € | 1.060,61 € | |
| 1.050,10 € | 2.100,20 € | |
| 1.039,69 € | 4.158,76 € | |
| 1.029,39 € | 7.205,73 € | |
| 1.019,18 € | 10.191,80 € | |
| 1.009,08 € | 20.181,60 € | |
| 999,08 € | 34.967,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes