Reference Only
311HS001ZN1704
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTOR
Datasheet
311HS001ZN1704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 17 | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 500,59 € | 500,59 € | |
| 455,32 € | 910,64 € | |
| 450,80 € | 1.803,20 € | |
| 446,33 € | 3.124,31 € | |
| 441,90 € | 4.419,00 € | |
| 437,51 € | 8.750,20 € | |
| 433,17 € | 15.160,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes