Reference Only
340HS001M13-2H10A
Circular MIL Spec Backshells 340HS001M13-2H10A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Solid Backshells | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Plating | Nickel, Electroless | |
| Series | 340-001 | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 784,40 € | 784,40 € | |
| 653,67 € | 1.307,34 € | |
| 513,78 € | 2.055,12 € | |
| 366,99 € | 3.669,90 € | |
| 266,73 € | 5.334,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes