
347AS136M20
Circular MIL Spec Backshells 347AS136M20
Datasheet
347AS136M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-26482 II, MIL-DTL-83723 I, III | |
| Product | Adapters | |
| Shell Style | Straight | |
| Series | 347 | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,66 € | 109,66 € | |
| 103,40 € | 206,80 € | |
| 90,47 € | 361,88 € | |
| 80,42 € | 562,94 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.