
380MS135M0904-5
Circular MIL Spec Backshells BACKSHELL,MIGHTY MOUSE,EMI
Datasheet
380MS135M0904-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 9 | |
| Shell Material | Aluminum | |
| Series | 380-135 | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 538,84 € | 538,84 € | |
| 533,49 € | 1.066,98 € | |
| 528,20 € | 2.112,80 € | |
| 522,96 € | 3.660,72 € | |
| 517,78 € | 5.177,80 € | |
| 512,64 € | 10.252,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.