
390HA005NF1108H
Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Shell Style | Right Angle | |
| Series | 390-005 | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.803,62 € | 1.803,62 € | |
| 1.785,76 € | 3.571,52 € | |
| 1.768,08 € | 7.072,32 € | |
| 1.750,58 € | 12.254,06 € | |
| 1.733,24 € | 17.332,40 € | |
| 1.716,08 € | 34.321,60 € | |
| 1.699,09 € | 59.468,15 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes