
390HA005NF1308H
Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Shell Style | Right Angle | |
| Series | 390-005 | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.211,50 € | 2.211,50 € | |
| 2.189,60 € | 4.379,20 € | |
| 2.167,91 € | 8.671,64 € | |
| 2.146,43 € | 15.025,01 € | |
| 2.125,17 € | 21.251,70 € | |
| 2.104,12 € | 42.082,40 € | |
| 2.083,28 € | 72.914,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes