
440AC069M1434-B
Circular MIL Spec Backshells CIRCULAR MIL SPEC BACKSHELLS
Datasheet
440AC069M1434-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | EMI/RFI Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 14 | |
| Shell Material | Aluminum | |
| Series | 440-069 | |
| Packaging | Kit | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | 90 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.225,67 € | 1.225,67 € | |
| 1.021,39 € | 2.042,78 € | |
| 839,34 € | 3.357,36 € | |
| 599,53 € | 5.995,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.