
440AS030M2808-3B
Circular MIL Spec Backshells SHRINK BOOT ADAPTERS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Banding Backshells | |
| Shell Style | Straight | |
| Shell Size | 28 | |
| Shell Material | Aluminum | |
| Series | 440-030 | |
| Packaging | Kit | |
| Mating Style | Self Locking | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,92 € | 496,92 € | |
| 430,92 € | 861,84 € | |
| 416,11 € | 1.664,44 € | |
| 309,74 € | 3.097,40 € | |
| 262,19 € | 5.243,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes