
440HJ030ZR1503
Circular MIL Spec Backshells BANDING BACKSHELL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.141,32 € | 1.141,32 € | |
| 1.130,01 € | 2.260,02 € | |
| 1.118,81 € | 4.475,24 € | |
| 1.107,72 € | 7.754,04 € | |
| 1.096,74 € | 10.967,40 € | |
| 1.085,88 € | 21.717,60 € | |
| 1.075,11 € | 37.628,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes