Reference Only
440HS030M1905-4B
Circular MIL Spec Backshells BANDING SHRINK BOOT ADAPTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Straight | |
| Shell Size | 19 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 488,38 € | 488,38 € | |
| 483,53 € | 967,06 € | |
| 478,73 € | 1.914,92 € | |
| 473,98 € | 3.317,86 € | |
| 469,28 € | 4.692,80 € | |
| 464,63 € | 9.292,60 € | |
| 460,01 € | 16.100,35 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes