Reference Only
440HS030NF1705-3
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Straight | |
| Shell Size | 17 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 343,62 € | 343,62 € | |
| 312,56 € | 625,12 € | |
| 309,46 € | 1.237,84 € | |
| 306,38 € | 2.144,66 € | |
| 303,34 € | 3.033,40 € | |
| 300,33 € | 6.006,60 € | |
| 297,34 € | 10.406,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes