Reference Only
440HS030NF2534-4BT
Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Straight | |
| Shell Size | 25 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Bulk | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 736,14 € | 736,14 € | |
| 728,85 € | 1.457,70 € | |
| 721,63 € | 2.886,52 € | |
| 714,49 € | 5.001,43 € | |
| 557,62 € | 5.576,20 € | |
| 552,10 € | 11.042,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes