
440ML135NF1009
Circular MIL Spec Strain Reliefs & Adapters THRD ON BANDIT ADPTR 90DEG ENTRY
Datasheet
440ML135NF1009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 10 | |
| Series | 440-135 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,03 € | 496,03 € | |
| 413,36 € | 826,72 € | |
| 317,97 € | 1.271,88 € | |
| 220,28 € | 2.202,80 € | |
| 218,10 € | 4.362,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes