
440MS135M0604-6
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF & ADAPTERS
Datasheet
440MS135M0604-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 6 | |
| Series | 440-135 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,42 € | 222,42 € | |
| 220,20 € | 440,40 € | |
| 218,01 € | 1.090,05 € | |
| 215,85 € | 2.158,50 € | |
| 213,70 € | 5.342,50 € | |
| 211,57 € | 10.578,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes