
440MS135NF1009-8
Circular MIL Spec Strain Reliefs & Adapters 440MS135NF1009-8
Datasheet
440MS135NF1009-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 10 | |
| Series | 440-135 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 268,21 € | 268,21 € | |
| 234,61 € | 469,22 € | |
| 226,54 € | 906,16 € | |
| 168,62 € | 1.686,20 € | |
| 139,15 € | 2.783,00 € | |
| 116,57 € | 5.828,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes