Reference Only

447AJ531Z11607

Circular MIL Spec Backshells EN3660-065K16E COMPLIANT TO

Manufacturer:

Mfr Part:
EN3660-065K16E COMPLIANT TO

TTI Part:
447AJ531Z11607

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Series447-531
PackagingBulk
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

98In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.